36 core screened cable,7x0.2mm 100m
RS Stock No.: 482-5623Brand: NEUTRAL

Technical Document
Specifications
Brand
NEUTRALNumber of Cores
36
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Outer Diameter
11.2mm
Insulation material
PVC
Current Rating
1 A
Core Strands
7/0.2 mm
Voltage Rating
440 V
Stock information temporarily unavailable.
P.O.A.
36 core screened cable,7x0.2mm 100m
1
P.O.A.
36 core screened cable,7x0.2mm 100m
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALNumber of Cores
36
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Outer Diameter
11.2mm
Insulation material
PVC
Current Rating
1 A
Core Strands
7/0.2 mm
Voltage Rating
440 V