4 core screened cable,7x0.2mm 100m

RS Stock No.: 482-5465Brand: NEUTRAL
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

NEUTRAL

Number of Cores

4

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Outer Diameter

4.6mm

Core Strands

7/0.2 mm

Insulation material

PVC

Voltage Rating

440 V

Current Rating

1 A

You may be interested in
View all in Control Cable

Stock information temporarily unavailable.

P.O.A.

4 core screened cable,7x0.2mm 100m

P.O.A.

4 core screened cable,7x0.2mm 100m

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number of Cores

4

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Outer Diameter

4.6mm

Core Strands

7/0.2 mm

Insulation material

PVC

Voltage Rating

440 V

Current Rating

1 A

You may be interested in