3-POLE M8-M12 F-M ADAPTER

RS Stock No.: 397-3125Brand: NEUTRALManufacturers Part No.: 483030
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

NEUTRAL

End 1

M8

End 1 Number of Contacts

3

End 1 Number of Ports

1

End 1 Gender

Female

End 2

M12

End 1 Size

M8

End 2 Number of Contacts

3

End 2 Number of Ports

1

End 2 Gender

Male

End 2 Size

M12

Body Orientation

Straight

You may be interested in

Stock information temporarily unavailable.

P.O.A.

3-POLE M8-M12 F-M ADAPTER

P.O.A.

3-POLE M8-M12 F-M ADAPTER

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

End 1

M8

End 1 Number of Contacts

3

End 1 Number of Ports

1

End 1 Gender

Female

End 2

M12

End 1 Size

M8

End 2 Number of Contacts

3

End 2 Number of Ports

1

End 2 Gender

Male

End 2 Size

M12

Body Orientation

Straight

You may be interested in