6 core screened cable,7x0.1mm 500m
RS Stock No.: 482-5342Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALNumber of Cores
6
Cross Sectional Area
0.055 mm²
Screened/Unscreened
Screened
Outer Diameter
3.8mm
Core Strands
7/0.1 mm
Voltage Rating
250 V
Insulation material
PVC
Current Rating
250 mA
Stock information temporarily unavailable.
P.O.A.
6 core screened cable,7x0.1mm 500m
1
P.O.A.
6 core screened cable,7x0.1mm 500m
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALNumber of Cores
6
Cross Sectional Area
0.055 mm²
Screened/Unscreened
Screened
Outer Diameter
3.8mm
Core Strands
7/0.1 mm
Voltage Rating
250 V
Insulation material
PVC
Current Rating
250 mA