6187 1 turn precision pot,2K 22mm 1W
RS Stock No.: 164-4718Brand: NEUTRAL

Technical Document
Specifications
Brand
NEUTRALPotentiometer Type
Linear
Maximum Resistance
2kΩ
Number of Turns
1
Power Rating
1W
Mounting Type
Panel Mount
Shaft Diameter
6.342 mm
Tolerance
±10%
Stock information temporarily unavailable.
P.O.A.
6187 1 turn precision pot,2K 22mm 1W
1
P.O.A.
6187 1 turn precision pot,2K 22mm 1W
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALPotentiometer Type
Linear
Maximum Resistance
2kΩ
Number of Turns
1
Power Rating
1W
Mounting Type
Panel Mount
Shaft Diameter
6.342 mm
Tolerance
±10%