Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

161 → 284V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1500VA (900W)

RS Stock No.: 671-5852Brand: NEUTRALManufacturers Part No.: 66783
brand-logo

Technical Document

Specifications

Brand

NEUTRAL

Power Rating

900W

VA Rating

1500VA

Output Voltage

230V

Input Voltage

161 → 284V

Mounting Type

Rack Mount, Stand Alone

Backup Time

8min

Number of Outlets

8

Type

Offline

Length

317mm

Width

80mm

Depth

390mm

Plug Type

C14

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

161 → 284V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1500VA (900W)

P.O.A.

161 → 284V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1500VA (900W)
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Power Rating

900W

VA Rating

1500VA

Output Voltage

230V

Input Voltage

161 → 284V

Mounting Type

Rack Mount, Stand Alone

Backup Time

8min

Number of Outlets

8

Type

Offline

Length

317mm

Width

80mm

Depth

390mm

Plug Type

C14