6mm blue LED black chrome recessed,24Vdc
RS Stock No.: 578-907Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Blue
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Bezel Style
Recessed
Current Rating
15mA
Intensity
26mcd
Length
34.4mm
You may be interested in
RS PRO Blue Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 68.53Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
6mm blue LED black chrome recessed,24Vdc
1
P.O.A.
6mm blue LED black chrome recessed,24Vdc
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Blue Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 68.53Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Blue
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Bezel Style
Recessed
Current Rating
15mA
Intensity
26mcd
Length
34.4mm
You may be interested in
RS PRO Blue Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 68.53Each (ex VAT)