Technical Document
Specifications
Brand
NEUTRALNumber Of Contacts
4
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Natural
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
10A
Voltage Rating
50 V ac
Contact Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Stock information temporarily unavailable.
P.O.A.
Panel Mount XLR Connector, Female, 50 V ac, 4 Way, Silver Plating
1
P.O.A.
Panel Mount XLR Connector, Female, 50 V ac, 4 Way, Silver Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALNumber Of Contacts
4
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Natural
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
10A
Voltage Rating
50 V ac
Contact Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
