Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Timing Belt Pulley, Cast Iron 15mm Belt Width x 5mm Pitch, 72 Tooth

RS Stock No.: 679-448Brand: NEUTRALManufacturers Part No.: 72-5M-15 1610
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

72

Pitch

5mm

To Suit Belt Width

15mm

Material

Cast Iron

Product details

HTD® Belt Pulleys

Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Timing Belt Pulley, Cast Iron 15mm Belt Width x 5mm Pitch, 72 Tooth

P.O.A.

Timing Belt Pulley, Cast Iron 15mm Belt Width x 5mm Pitch, 72 Tooth
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

72

Pitch

5mm

To Suit Belt Width

15mm

Material

Cast Iron

Product details

HTD® Belt Pulleys

Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper

You may be interested in