750mA T Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 611-0248Brand: NEUTRAL
View all in Cartridge Fuses

Technical Document

Specifications

Brand

NEUTRAL

Current Rating

750mA

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V

Body Material

Glass

You may be interested in
Eaton 750mA T Glass Cartridge Fuse, 6.3 x 32mm
AED 7.056Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

750mA T Glass Cartridge Fuse, 6.3 x 32mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

750mA T Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton 750mA T Glass Cartridge Fuse, 6.3 x 32mm
AED 7.056Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Current Rating

750mA

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V

Body Material

Glass

You may be interested in
Eaton 750mA T Glass Cartridge Fuse, 6.3 x 32mm
AED 7.056Each (In a Pack of 10) (ex VAT)