8888 14-Way IDC Connector Plug Through Hole Mount
RS Stock No.: 482-121Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALNumber Of Contacts
14
Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Gold
Series
36
You may be interested in
RS PRO Straight Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), ShroudedBrand: RS PRO
AED 18.03Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
8888 14-Way IDC Connector Plug Through Hole Mount
1
P.O.A.
8888 14-Way IDC Connector Plug Through Hole Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Straight Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), ShroudedBrand: RS PRO
AED 18.03Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALNumber Of Contacts
14
Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Gold
Series
36
You may be interested in
RS PRO Straight Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), ShroudedBrand: RS PRO
AED 18.03Each (ex VAT)