8888 2 port Motorised & Actuated Valve, 20mm Pipe Size, 1000 psi
RS Stock No.: 405-5515Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALCompatible Pipe Size
20mm
Number of Ports
2
Maximum Working Pressure
1000 psi
Body Material
Stainless Steel
Stock information temporarily unavailable.
P.O.A.
8888 2 port Motorised & Actuated Valve, 20mm Pipe Size, 1000 psi
1
P.O.A.
8888 2 port Motorised & Actuated Valve, 20mm Pipe Size, 1000 psi
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALCompatible Pipe Size
20mm
Number of Ports
2
Maximum Working Pressure
1000 psi
Body Material
Stainless Steel