8888, 250 mm Overall, 25mm Jaw Capacity

RS Stock No.: 609-225Brand: NEUTRAL
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

NEUTRAL

Jaw Capacity

25mm

Overall Length

250 mm

Material

Steel

You may be interested in
Bahco, 254 mm Overall Non-Sparking
AED 222.67Each (ex VAT)
View all in Wrenches

Stock information temporarily unavailable.

P.O.A.

8888, 250 mm Overall, 25mm Jaw Capacity

P.O.A.

8888, 250 mm Overall, 25mm Jaw Capacity

Stock information temporarily unavailable.

You may be interested in
Bahco, 254 mm Overall Non-Sparking
AED 222.67Each (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Jaw Capacity

25mm

Overall Length

250 mm

Material

Steel

You may be interested in
Bahco, 254 mm Overall Non-Sparking
AED 222.67Each (ex VAT)