8888 304S31 Stainless Steel Rectangular Bar, 20mm W, 3mm H, 2m L

RS Stock No.: 226-8494Brand: NEUTRAL
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

NEUTRAL

Form

Rectangular Bar

Material

304S31 Stainless Steel

Length

2m

Width

20mm

Height

3mm

Product details

304S31 & 304S15 (1.4301) A2

General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.

Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks

You may be interested in
RS PRO Metal Bar Flat, 20mm W, 5 mm H, 2 m L
AED 954.521 Lot of 2 (ex VAT)
RS PRO Metal Bar Flat, 20mm W, 3 mm H, 2 m L
AED 465.181 Lot of 2 (ex VAT)
View all in Metal Bars & Metal Rods

Stock information temporarily unavailable.

P.O.A.

8888 304S31 Stainless Steel Rectangular Bar, 20mm W, 3mm H, 2m L

P.O.A.

8888 304S31 Stainless Steel Rectangular Bar, 20mm W, 3mm H, 2m L

Stock information temporarily unavailable.

You may be interested in
RS PRO Metal Bar Flat, 20mm W, 5 mm H, 2 m L
AED 954.521 Lot of 2 (ex VAT)
RS PRO Metal Bar Flat, 20mm W, 3 mm H, 2 m L
AED 465.181 Lot of 2 (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Form

Rectangular Bar

Material

304S31 Stainless Steel

Length

2m

Width

20mm

Height

3mm

Product details

304S31 & 304S15 (1.4301) A2

General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.

Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks

You may be interested in
RS PRO Metal Bar Flat, 20mm W, 5 mm H, 2 m L
AED 954.521 Lot of 2 (ex VAT)
RS PRO Metal Bar Flat, 20mm W, 3 mm H, 2 m L
AED 465.181 Lot of 2 (ex VAT)