8888 304S31 Stainless Steel Rectangular Bar, 20mm W, 5mm H, 2m L

RS Stock No.: 226-8501Brand: NEUTRAL
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

NEUTRAL

Form

Rectangular Bar

Material

304S31 Stainless Steel

Length

2m

Width

20mm

Height

5mm

You may be interested in
RS PRO Metal Bar Flat, 20mm W, 5 mm H, 2 m L
AED 833.021 Lot of 2 (ex VAT)
View all in Metal Bars & Metal Rods

Stock information temporarily unavailable.

P.O.A.

8888 304S31 Stainless Steel Rectangular Bar, 20mm W, 5mm H, 2m L

P.O.A.

8888 304S31 Stainless Steel Rectangular Bar, 20mm W, 5mm H, 2m L

Stock information temporarily unavailable.

You may be interested in
RS PRO Metal Bar Flat, 20mm W, 5 mm H, 2 m L
AED 833.021 Lot of 2 (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Form

Rectangular Bar

Material

304S31 Stainless Steel

Length

2m

Width

20mm

Height

5mm

You may be interested in
RS PRO Metal Bar Flat, 20mm W, 5 mm H, 2 m L
AED 833.021 Lot of 2 (ex VAT)