8888 BF-F Blue Insulated Male Crimp Tab Terminal, 4.8 x 0.5mm Tab Size
RS Stock No.: 361-9461Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALSeries
BF-F
Gender
Male
Tab Size
4.8 x 0.5mm
Tab Width
4.8mm
Tab Thickness
0.5mm
Insulation
Insulated
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Insulation Material
PC
You may be interested in
RS PRO Blue Insulated Female Spade Connector, Receptacle, 4.75 x 0.5mm Tab Size, 1.5mm² to 2.5mm²Brand: RS PRO
AED 72.931 Pack of 100 (ex VAT)
P.O.A.
Each (In a Pack of 100) (ex VAT)
8888 BF-F Blue Insulated Male Crimp Tab Terminal, 4.8 x 0.5mm Tab Size
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
8888 BF-F Blue Insulated Male Crimp Tab Terminal, 4.8 x 0.5mm Tab Size
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
You may be interested in
RS PRO Blue Insulated Female Spade Connector, Receptacle, 4.75 x 0.5mm Tab Size, 1.5mm² to 2.5mm²Brand: RS PRO
AED 72.931 Pack of 100 (ex VAT)
Technical Document
Specifications
Brand
NEUTRALSeries
BF-F
Gender
Male
Tab Size
4.8 x 0.5mm
Tab Width
4.8mm
Tab Thickness
0.5mm
Insulation
Insulated
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Insulation Material
PC
You may be interested in
RS PRO Blue Insulated Female Spade Connector, Receptacle, 4.75 x 0.5mm Tab Size, 1.5mm² to 2.5mm²Brand: RS PRO
AED 72.931 Pack of 100 (ex VAT)