Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

8888, jack PCB Mount, Straight Body

RS Stock No.: 363-4757Brand: NEUTRAL
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

NEUTRAL

Gender

Female

Mounting Type

PCB Mount

Body Orientation

Straight

Size

Subminiature

Contact Material

Brass

Contact Plating

Gold

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

8888, jack PCB Mount, Straight Body

P.O.A.

8888, jack PCB Mount, Straight Body
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Gender

Female

Mounting Type

PCB Mount

Body Orientation

Straight

Size

Subminiature

Contact Material

Brass

Contact Plating

Gold