8888 Plain Stainless Steel Flat Head Self Tapping Screw, N°No. 6 x
RS Stock No.: 180-516Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALThread Size UTS
No. 6
Head Shape
Flat
Drive Type
Slot
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A2 304
Product details
Slotted - A2 Stainless Steel
A2 grade 18//8 stainless steel (Type 304 S15)
You may be interested in
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°6 x 1/2in Long 13mm LongBrand: RS PRO
AED 43.441 Bag of 100 (ex VAT)
P.O.A.
8888 Plain Stainless Steel Flat Head Self Tapping Screw, N°No. 6 x
1
P.O.A.
8888 Plain Stainless Steel Flat Head Self Tapping Screw, N°No. 6 x
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°6 x 1/2in Long 13mm LongBrand: RS PRO
AED 43.441 Bag of 100 (ex VAT)
Technical Document
Specifications
Brand
NEUTRALThread Size UTS
No. 6
Head Shape
Flat
Drive Type
Slot
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A2 304
Product details
Slotted - A2 Stainless Steel
A2 grade 18//8 stainless steel (Type 304 S15)
You may be interested in
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°6 x 1/2in Long 13mm LongBrand: RS PRO
AED 43.441 Bag of 100 (ex VAT)