8888 Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 4 x

RS Stock No.: 504-580Brand: NEUTRAL
brand-logo
View all in Self Tapping Screws

Technical Document

Specifications

Brand

NEUTRAL

Thread Size UTS

No. 4

Head Shape

Pan

Drive Type

Cross

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A2 304

You may be interested in
View all in Self Tapping Screws

Stock information temporarily unavailable.

P.O.A.

8888 Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 4 x

P.O.A.

8888 Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 4 x

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Thread Size UTS

No. 4

Head Shape

Pan

Drive Type

Cross

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A2 304

You may be interested in