8888 Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 8 x
RS Stock No.: 504-574Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALThread Size UTS
No. 8
Head Shape
Pan
Drive Type
Cross
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A2 304
You may be interested in
RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°6 x 3/8in Long 9.5mm LongBrand: RS PRO
AED 23.211 Box of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
8888 Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 8 x
1
P.O.A.
8888 Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 8 x
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°6 x 3/8in Long 9.5mm LongBrand: RS PRO
AED 23.211 Box of 100 (ex VAT)
Technical Document
Specifications
Brand
NEUTRALThread Size UTS
No. 8
Head Shape
Pan
Drive Type
Cross
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A2 304
You may be interested in
RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°6 x 3/8in Long 9.5mm LongBrand: RS PRO
AED 23.211 Box of 100 (ex VAT)