8888 Plier Set, 180 mm Overall

RS Stock No.: 546-922Brand: NEUTRAL
View all in Plier Sets

Technical Document

Specifications

Brand

NEUTRAL

Material

Alloy Steel

Overall Length

180 mm

Product details

Self-gripping Pliers

High-quality black oxide alloy steel with forged straight upper and curved lower serrated jaws (30 and 40mm maximum capacity)
Screw-adjustable to size
Convenient quick-release lever
Standard nose types ideal for general purpose clamping, smaller nose suitable for electronic or precision work

You may be interested in
Irwin Pliers, 178 mm Overall
AED 132.91Each (ex VAT)
View all in Plier Sets

Stock information temporarily unavailable.

P.O.A.

8888 Plier Set, 180 mm Overall

P.O.A.

8888 Plier Set, 180 mm Overall

Stock information temporarily unavailable.

You may be interested in
Irwin Pliers, 178 mm Overall
AED 132.91Each (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Material

Alloy Steel

Overall Length

180 mm

Product details

Self-gripping Pliers

High-quality black oxide alloy steel with forged straight upper and curved lower serrated jaws (30 and 40mm maximum capacity)
Screw-adjustable to size
Convenient quick-release lever
Standard nose types ideal for general purpose clamping, smaller nose suitable for electronic or precision work

You may be interested in
Irwin Pliers, 178 mm Overall
AED 132.91Each (ex VAT)