8888 Taper Bush 1610, 38mm Shaft Diameter

RS Stock No.: 676-629Brand: NEUTRAL
View all in Taper Lock Bushes

Technical Document

Specifications

Brand

NEUTRAL

Shaft Diameter

38mm

Bush Series

1610

Outside Diameter

57mm

Length

1in

Taper

Material

Cast Iron, Steel

Product details

Taper Bushes

Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit

Supplied with

2 grub screws and instructions for installation.

You may be interested in
RS PRO Taper Bush 57 mm OD 25 mm
AED 85.77Each (ex VAT)
View all in Taper Lock Bushes

Stock information temporarily unavailable.

P.O.A.

8888 Taper Bush 1610, 38mm Shaft Diameter

P.O.A.

8888 Taper Bush 1610, 38mm Shaft Diameter

Stock information temporarily unavailable.

You may be interested in
RS PRO Taper Bush 57 mm OD 25 mm
AED 85.77Each (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Shaft Diameter

38mm

Bush Series

1610

Outside Diameter

57mm

Length

1in

Taper

Material

Cast Iron, Steel

Product details

Taper Bushes

Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit

Supplied with

2 grub screws and instructions for installation.

You may be interested in
RS PRO Taper Bush 57 mm OD 25 mm
AED 85.77Each (ex VAT)