8mm grn LED prominent,10mA IF typ
RS Stock No.: 355-6461Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
2.2V
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
10mA
Intensity
25mcd
Length
14.5mm
You may be interested in
RS PRO Green Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires TerminationBrand: RS PRO
AED 15.16Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
8mm grn LED prominent,10mA IF typ
1
P.O.A.
8mm grn LED prominent,10mA IF typ
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Green Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires TerminationBrand: RS PRO
AED 15.16Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
2.2V
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
10mA
Intensity
25mcd
Length
14.5mm
You may be interested in
RS PRO Green Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires TerminationBrand: RS PRO
AED 15.16Each (ex VAT)