Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
2V
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
10mA
Intensity
45mcd
Length
15mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
2V
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
10mA
Intensity
45mcd
Length
15mm