8mm yel LED recessed,10mA IF typ
RS Stock No.: 355-6607Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
2.1V
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
10mA
Intensity
25mcd
Length
15mm
You may be interested in
RS PRO Yellow Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires TerminationBrand: RS PRO
AED 49.82Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
8mm yel LED recessed,10mA IF typ
1
P.O.A.
8mm yel LED recessed,10mA IF typ
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Yellow Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires TerminationBrand: RS PRO
AED 49.82Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
2.1V
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
10mA
Intensity
25mcd
Length
15mm
You may be interested in
RS PRO Yellow Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires TerminationBrand: RS PRO
AED 49.82Each (ex VAT)