Brass Male Pneumatic Quick Connect Coupling, 9mm Hose Barb

RS Stock No.: 351-3010Brand: NEUTRALManufacturers Part No.: 9085 21 08
brand-logo

Technical Document

Specifications

Brand

NEUTRAL

Coupling Gender

Male

Manufacturer Series

21

Connection Type

Hose Barb

Hose Barb Connection

9mm

Material

Brass

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in
RS PRO Brass Pneumatic Quick Connect Coupling Female, Male 9mm
AED 18.088Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Brass Male Pneumatic Quick Connect Coupling, 9mm Hose Barb

P.O.A.

Each (In a Pack of 5) (ex VAT)

Brass Male Pneumatic Quick Connect Coupling, 9mm Hose Barb

Stock information temporarily unavailable.

You may be interested in
RS PRO Brass Pneumatic Quick Connect Coupling Female, Male 9mm
AED 18.088Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Coupling Gender

Male

Manufacturer Series

21

Connection Type

Hose Barb

Hose Barb Connection

9mm

Material

Brass

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in
RS PRO Brass Pneumatic Quick Connect Coupling Female, Male 9mm
AED 18.088Each (In a Pack of 5) (ex VAT)