RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 13mm Hose Barb

RS Stock No.: 266-0632Brand: NEUTRALManufacturers Part No.: 9085 25 13
brand-logo

Technical Document

Specifications

Brand

NEUTRAL

Coupling Gender

Male

Manufacturer Series

25

Connection Type

Hose Barb

Hose Barb Connection

13mm

Material

Brass, Steel

Maximum Operating Pressure

70 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 13mm Hose Barb

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 13mm Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Coupling Gender

Male

Manufacturer Series

25

Connection Type

Hose Barb

Hose Barb Connection

13mm

Material

Brass, Steel

Maximum Operating Pressure

70 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in