Technical Document
Specifications
Brand
NEUTRALThreaded Connection
G 1/2 Female
Coupling Gender
Female
Thread Size
1/2in
Manufacturer Series
25
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Female
Thread Standard
G
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
NEUTRALThreaded Connection
G 1/2 Female
Coupling Gender
Female
Thread Size
1/2in
Manufacturer Series
25
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Female
Thread Standard
G
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C