Brass Male Pneumatic Quick Connect Coupling, R 1/8 Male Threaded

RS Stock No.: 351-2938Brand: NEUTRALManufacturers Part No.: 9087 21 10
brand-logo

Technical Document

Specifications

Brand

NEUTRAL

Threaded Connection

R 1/8 Male

Coupling Gender

Male

Thread Size

1/8in

Manufacturer Series

21

Connection Type

Threaded

Material

Brass

Thread Gender

Male

Thread Standard

R

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Seal Material

Perbunan

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Brass Male Pneumatic Quick Connect Coupling, R 1/8 Male Threaded

P.O.A.

Each (In a Pack of 5) (ex VAT)

Brass Male Pneumatic Quick Connect Coupling, R 1/8 Male Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Threaded Connection

R 1/8 Male

Coupling Gender

Male

Thread Size

1/8in

Manufacturer Series

21

Connection Type

Threaded

Material

Brass

Thread Gender

Male

Thread Standard

R

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Seal Material

Perbunan

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

You may be interested in