Brass, Steel Male Pneumatic Quick Connect Coupling, G 1/4 Male Threaded

RS Stock No.: 287-1804Brand: NEUTRALManufacturers Part No.: 9087 27 13
brand-logo

Technical Document

Specifications

Brand

NEUTRAL

Threaded Connection

G 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Manufacturer Series

27

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Male

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brass, Steel Male Pneumatic Quick Connect Coupling, G 1/4 Male Threaded

P.O.A.

Brass, Steel Male Pneumatic Quick Connect Coupling, G 1/4 Male Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Threaded Connection

G 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Manufacturer Series

27

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Male

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

You may be interested in