Technical Document
Specifications
Brand
NEUTRALThreaded Connection
G 1/4 Female
Coupling Gender
Female
Thread Size
1/4in
Manufacturer Series
27
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALThreaded Connection
G 1/4 Female
Coupling Gender
Female
Thread Size
1/4in
Manufacturer Series
27
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
