Technical Document
Specifications
Brand
NEUTRALCoupling Gender
Male
Manufacturer Series
21
Connection Type
Hose Barb
Hose Barb Connection
4mm
Material
Brass
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
You may be interested in
RS PRO Brass Pneumatic Quick Connect Coupling Female, Male 4mm Single Shut Off (One Side Is with Valve)Brand: RS PRO
AED 64.15Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Brass Male Pneumatic Quick Connect Coupling, 4mm Hose Barb
1
P.O.A.
Brass Male Pneumatic Quick Connect Coupling, 4mm Hose Barb
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Brass Pneumatic Quick Connect Coupling Female, Male 4mm Single Shut Off (One Side Is with Valve)Brand: RS PRO
AED 64.15Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALCoupling Gender
Male
Manufacturer Series
21
Connection Type
Hose Barb
Hose Barb Connection
4mm
Material
Brass
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
You may be interested in
RS PRO Brass Pneumatic Quick Connect Coupling Female, Male 4mm Single Shut Off (One Side Is with Valve)Brand: RS PRO
AED 64.15Each (ex VAT)
