AHA,Axial,Al electrolytic cap,22uF 63V
RS Stock No.: 493-834Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALCapacitance
22µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Lifetime
1000h
Tolerance
±20%
Leakage Current
<=0.01 CV or 4 μA
You may be interested in
KEMET 22μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - PEG124PB222VQL1Brand: KEMET
AED 25.45Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
AHA,Axial,Al electrolytic cap,22uF 63V
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
AHA,Axial,Al electrolytic cap,22uF 63V
Stock information temporarily unavailable.
5
You may be interested in
KEMET 22μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - PEG124PB222VQL1Brand: KEMET
AED 25.45Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALCapacitance
22µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Lifetime
1000h
Tolerance
±20%
Leakage Current
<=0.01 CV or 4 μA
You may be interested in
KEMET 22μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - PEG124PB222VQL1Brand: KEMET
AED 25.45Each (ex VAT)