Al knob w/threaded blind hole,60mm,M10,F
RS Stock No.: 326-9224Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALThread
M10 x 20
Thread Diameter
M10
Thread Length
20mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
60mm
Insert Material
Aluminium
Stock information temporarily unavailable.
P.O.A.
Al knob w/threaded blind hole,60mm,M10,F
1
P.O.A.
Al knob w/threaded blind hole,60mm,M10,F
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALThread
M10 x 20
Thread Diameter
M10
Thread Length
20mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
60mm
Insert Material
Aluminium