Al knob w/threaded blind hole,60mm,M12,F

RS Stock No.: 326-9230Brand: NEUTRAL
View all in Clamping Knobs

Technical Document

Specifications

Brand

NEUTRAL

Thread

M12 x 20

Thread Diameter

M12

Thread Length

20mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

60mm

Insert Material

Aluminium

You may be interested in
View all in Clamping Knobs

Stock information temporarily unavailable.

P.O.A.

Al knob w/threaded blind hole,60mm,M12,F

P.O.A.

Al knob w/threaded blind hole,60mm,M12,F

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Thread

M12 x 20

Thread Diameter

M12

Thread Length

20mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

60mm

Insert Material

Aluminium

You may be interested in