AMA axial Al elect cap,1000uF 63V
RS Stock No.: 267-4760Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALCapacitance
1000µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lifetime
1000h
Leakage Current
0.01 CV or 3 μA@ 5 min
Tolerance
±20%
You may be interested in
Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL202118102E3Brand: Vishay
AED 23.762Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
AMA axial Al elect cap,1000uF 63V
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
AMA axial Al elect cap,1000uF 63V
Stock information temporarily unavailable.
5
You may be interested in
Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL202118102E3Brand: Vishay
AED 23.762Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
NEUTRALCapacitance
1000µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lifetime
1000h
Leakage Current
0.01 CV or 3 μA@ 5 min
Tolerance
±20%
You may be interested in
Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL202118102E3Brand: Vishay
AED 23.762Each (In a Pack of 5) (ex VAT)