AMA axial Al elect cap,470uF 25V
RS Stock No.: 267-4669Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALCapacitance
470µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lifetime
1000h
Leakage Current
0.01 CV or 3 μA@ 5 min
Tolerance
±20%
You may be interested in
Vishay 470μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL202117471E3Brand: Vishay
AED 18.818Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
AMA axial Al elect cap,470uF 25V
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
AMA axial Al elect cap,470uF 25V
Stock information temporarily unavailable.
5
You may be interested in
Vishay 470μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL202117471E3Brand: Vishay
AED 18.818Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
NEUTRALCapacitance
470µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lifetime
1000h
Leakage Current
0.01 CV or 3 μA@ 5 min
Tolerance
±20%
You may be interested in
Vishay 470μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL202117471E3Brand: Vishay
AED 18.818Each (In a Pack of 5) (ex VAT)