Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Black in-line stackable spring plug,4mm

RS Stock No.: 437-3504Brand: NEUTRAL
View all in Banana Connectors

Technical Document

Specifications

Brand

NEUTRAL

Colour

Black

Gender

Male

Termination Method

Screw

Voltage Rating

50V

Connector Size

4 mm

Current Rating

16A

Contact Plating

Nickel

Spring Contact

Yes

Length

50mm

Contact Material

Brass, Steel

Type

Banana Plug

Insulation Material

PVC

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Black in-line stackable spring plug,4mm

P.O.A.

Black in-line stackable spring plug,4mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Colour

Black

Gender

Male

Termination Method

Screw

Voltage Rating

50V

Connector Size

4 mm

Current Rating

16A

Contact Plating

Nickel

Spring Contact

Yes

Length

50mm

Contact Material

Brass, Steel

Type

Banana Plug

Insulation Material

PVC

Country of Origin

United Kingdom