Black Plastic, Steel Hand Wheel, 125mm diameter

RS Stock No.: 423-7717Brand: NEUTRAL
View all in Hand Wheels

Technical Document

Specifications

Brand

NEUTRAL

Handle Type

None

Spoked

Yes

Wheel Diameter

125mm

Mounting Hole Diameter

11mm

Mounting Hole Depth

18mm

Drilled Hub

Yes

Wheel Material

Plastic, Steel

Colour

Black

Product details

Three to Five-Spoked Steel, Plastic-coated

Black, pressed steel construction
Does not require painting or other surface treatments
Particularly suited to heavier industrial purposes and outdoor use
Supplied for keyway fitting

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Black Plastic, Steel Hand Wheel, 125mm diameter

P.O.A.

Black Plastic, Steel Hand Wheel, 125mm diameter

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Handle Type

None

Spoked

Yes

Wheel Diameter

125mm

Mounting Hole Diameter

11mm

Mounting Hole Depth

18mm

Drilled Hub

Yes

Wheel Material

Plastic, Steel

Colour

Black

Product details

Three to Five-Spoked Steel, Plastic-coated

Black, pressed steel construction
Does not require painting or other surface treatments
Particularly suited to heavier industrial purposes and outdoor use
Supplied for keyway fitting

You may be interested in