Black Polyamide Handle 44 mm Height, 28mm Width, 170mm Length

RS Stock No.: 382-6029Brand: NEUTRAL

Technical Document

Specifications

Brand

NEUTRAL

Material

Polyamide

Length

170mm

Height

44 mm

Width

28mm

Fixing Centres

145mm

Colour

Black

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Black Polyamide Handle 44 mm Height, 28mm Width, 170mm Length

P.O.A.

Each (In a Pack of 2) (ex VAT)

Black Polyamide Handle 44 mm Height, 28mm Width, 170mm Length

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Material

Polyamide

Length

170mm

Height

44 mm

Width

28mm

Fixing Centres

145mm

Colour

Black

You may be interested in