Black PVC Reinforced Flexible Ducting, 10m, 75mm Bend Radius

RS Stock No.: 327-8600Brand: NEUTRAL
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

NEUTRAL

Inner Diameter

76mm

Length

10m

Material

PVC

Outer Diameter

77.2mm

Suitable Applications

Air, Gas, Light Duty Particle

Colour

Black

Bend Radius

75mm

Reinforced

Yes

You may be interested in

P.O.A.

Black PVC Reinforced Flexible Ducting, 10m, 75mm Bend Radius

P.O.A.

Black PVC Reinforced Flexible Ducting, 10m, 75mm Bend Radius

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Inner Diameter

76mm

Length

10m

Material

PVC

Outer Diameter

77.2mm

Suitable Applications

Air, Gas, Light Duty Particle

Colour

Black

Bend Radius

75mm

Reinforced

Yes

You may be interested in