Black PVC Reinforced Flexible Ducting, 5m, 63mm Bend Radius

RS Stock No.: 327-8593Brand: NEUTRAL
View all in Flexible Ducting

Technical Document

Specifications

Brand

NEUTRAL

Inner Diameter

63mm

Length

5m

Material

PVC

Outer Diameter

64.1mm

Suitable Applications

Air, Gas, Light Duty Particle

Colour

Black

Bend Radius

63mm

Reinforced

Yes

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Black PVC Reinforced Flexible Ducting, 5m, 63mm Bend Radius

P.O.A.

Black PVC Reinforced Flexible Ducting, 5m, 63mm Bend Radius

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Inner Diameter

63mm

Length

5m

Material

PVC

Outer Diameter

64.1mm

Suitable Applications

Air, Gas, Light Duty Particle

Colour

Black

Bend Radius

63mm

Reinforced

Yes

You may be interested in