Blk steel hex skt caphead screw,M16x90mm
RS Stock No.: 275-377Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALThread Size
M8
Length
50mm
Head Shape
Hex Socket Cap
Material
Steel
Stainless Steel Type
A2 304
Finish
Plain
Product details
Hexagon Socket Cap Head Screws - Metric
Stock information temporarily unavailable.
P.O.A.
Blk steel hex skt caphead screw,M16x90mm
1
P.O.A.
Blk steel hex skt caphead screw,M16x90mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALThread Size
M8
Length
50mm
Head Shape
Hex Socket Cap
Material
Steel
Stainless Steel Type
A2 304
Finish
Plain
Product details