Blue Indicator, 24V dc, 6mm Mounting Hole Size
RS Stock No.: 578-985Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Blue
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Bezel Style
Prominent
Current Rating
15mA
Intensity
26mcd
Length
34.4mm
Stock information temporarily unavailable.
P.O.A.
Blue Indicator, 24V dc, 6mm Mounting Hole Size
1
P.O.A.
Blue Indicator, 24V dc, 6mm Mounting Hole Size
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Blue
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Bezel Style
Prominent
Current Rating
15mA
Intensity
26mcd
Length
34.4mm