Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
12V
Light Output Colour
Blue
Mounting Hole Size
16mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Intensity
350mcd
Length
60mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
12V
Light Output Colour
Blue
Mounting Hole Size
16mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Intensity
350mcd
Length
60mm