brass nickel plated slotted pa

RS Stock No.: 483-0782Brand: NEUTRAL
brand-logo
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

NEUTRAL

Number of Pieces

150

Screw/Bolt Type

Head Screw

Head Shape

Pan

Drive Type

Slot

Screw/Bolts Lengths

6 → 20mm

Thread Size

M4

Material

Brass

Finish

Nickel Plated

Screw/Bolt Length Longest

20mm

Screw/Bolt Length Shortest

6mm

You may be interested in
RS PRO Slot Pan Brass Machine Screw 12.0 mm M4
AED 88.591 Bag of 100 (ex VAT)
View all in Screw & Bolt Kits

Stock information temporarily unavailable.

P.O.A.

brass nickel plated slotted pa

P.O.A.

brass nickel plated slotted pa

Stock information temporarily unavailable.

You may be interested in
RS PRO Slot Pan Brass Machine Screw 12.0 mm M4
AED 88.591 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Number of Pieces

150

Screw/Bolt Type

Head Screw

Head Shape

Pan

Drive Type

Slot

Screw/Bolts Lengths

6 → 20mm

Thread Size

M4

Material

Brass

Finish

Nickel Plated

Screw/Bolt Length Longest

20mm

Screw/Bolt Length Shortest

6mm

You may be interested in
RS PRO Slot Pan Brass Machine Screw 12.0 mm M4
AED 88.591 Bag of 100 (ex VAT)