brass nickel plated slotted pa

RS Stock No.: 483-0798Brand: NEUTRAL
brand-logo
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

NEUTRAL

Number of Pieces

75

Screw/Bolt Type

Head Screw

Head Shape

Pan

Drive Type

Slot

Screw/Bolts Lengths

6 → 25mm

Thread Size

M5

Material

Brass

Finish

Nickel Plated

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

6mm

You may be interested in
RS PRO Slot Pan Brass Machine Screw 6.0 mm M5
AED 150.331 Bag of 100 (ex VAT)
View all in Screw & Bolt Kits

Stock information temporarily unavailable.

P.O.A.

brass nickel plated slotted pa

P.O.A.

brass nickel plated slotted pa

Stock information temporarily unavailable.

You may be interested in
RS PRO Slot Pan Brass Machine Screw 6.0 mm M5
AED 150.331 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Number of Pieces

75

Screw/Bolt Type

Head Screw

Head Shape

Pan

Drive Type

Slot

Screw/Bolts Lengths

6 → 25mm

Thread Size

M5

Material

Brass

Finish

Nickel Plated

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

6mm

You may be interested in
RS PRO Slot Pan Brass Machine Screw 6.0 mm M5
AED 150.331 Bag of 100 (ex VAT)