Brass Single Check Valve, BSP 1-1/2in, 20 bar
RS Stock No.: 328-5428Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALType
Single
Body Material
Brass
Maximum Working Pressure
20 bar
Thread Size
1-1/2in
Thread Standard
BSP
Stock information temporarily unavailable.
P.O.A.
Brass Single Check Valve, BSP 1-1/2in, 20 bar
1
P.O.A.
Brass Single Check Valve, BSP 1-1/2in, 20 bar
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALType
Single
Body Material
Brass
Maximum Working Pressure
20 bar
Thread Size
1-1/2in
Thread Standard
BSP