Brass Single Check Valve, BSP 3/8in, 20 bar

RS Stock No.: 328-5399Brand: NEUTRAL
View all in Check Valves

Technical Document

Specifications

Brand

NEUTRAL

Type

Single

Body Material

Brass

Maximum Working Pressure

20 bar

Thread Size

3/8in

Thread Standard

BSP

You may be interested in
View all in Check Valves

Stock information temporarily unavailable.

P.O.A.

Brass Single Check Valve, BSP 3/8in, 20 bar

P.O.A.

Brass Single Check Valve, BSP 3/8in, 20 bar

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Type

Single

Body Material

Brass

Maximum Working Pressure

20 bar

Thread Size

3/8in

Thread Standard

BSP

You may be interested in