Cable,flexible,mains,BS6500,PV

RS Stock No.: 636-1339Brand: NEUTRAL
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Black

Length

50m

Current Rating

6 A

Outer Diameter

6.2mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Insulation material

PVC

Core Strands

24/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

24

You may be interested in
RS PRO, Black Polyvinyl Chloride
AED 1,219.951 Reel of 100 Metres (ex VAT)
View all in Power Cable

Stock information temporarily unavailable.

P.O.A.

Cable,flexible,mains,BS6500,PV

P.O.A.

Cable,flexible,mains,BS6500,PV

Stock information temporarily unavailable.

You may be interested in
RS PRO, Black Polyvinyl Chloride
AED 1,219.951 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Black

Length

50m

Current Rating

6 A

Outer Diameter

6.2mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Insulation material

PVC

Core Strands

24/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

24

You may be interested in
RS PRO, Black Polyvinyl Chloride
AED 1,219.951 Reel of 100 Metres (ex VAT)